- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1C272L
Description
+
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1C272L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1C272L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.5069
250
$0.4610
1,000
$0.4431
3,000
$0.4250
5,000
$0.4239
8,000
$0.4196
10,000
$0.4185
15,000 +
$0.4170
Click for Quote
Log in
to unlock special pricing