Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1C222

Electrolytic Aluminum Capacitor - 2200 µF - 16 V - 20% - 12.5 X 25mm - Radial - 5 mm - 1945 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 2200 µF - 16 V - 20% - 12.5 X 25mm - Radial - 5 mm - 1945 mA - 5000h - 105°C.
Search Keywords: EEUFC1C222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1C222
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1C222 RoHS compliant?
Yes, EEU-FC1C222 is RoHS compliant.
What is the lead time for EEU-FC1C222?
The standard lead time for EEU-FC1C222 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 421
Can Ship immediately
On Order:
1,000   can ship 11/23/26
Minimum Order Quantity:
50
27 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.288
250
$0.826
1,000
$0.763
3,000
$0.739
5,000
$0.737
8,000
$0.735
10,000
$0.733
15,000 +
$0.732
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!