- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1C182S
Panasonic
EEU-FC1C182S
Cap Aluminum Lytic 1800uF 16V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cap Aluminum Lytic 1800uF 16V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1C182S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1C182S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 15 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC1C182S RoHS compliant?
Yes, EEU-FC1C182S is RoHS compliant.
What is the lead time for EEU-FC1C182S?
The standard lead time for EEU-FC1C182S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
100
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
200
$1.3200
250
$1.0900
500
$0.9098
1,000
$0.8476
2,500
$0.7844
5,000
$0.7487
7,500
$0.7466
10,000 +
$0.7456
Click for Quote
Log in
to unlock special pricing