- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1C182
Panasonic
EEU-FC1C182
Cap Aluminum Lytic 1800uF 16V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1800uF 16V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1C182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1C182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC1C182 RoHS compliant?
Yes, EEU-FC1C182 is RoHS compliant.
What is the lead time for EEU-FC1C182?
The standard lead time for EEU-FC1C182 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
50
$1.191
250
$0.865
1,000
$0.765
3,000
$0.572
5,000
$0.545
8,000
$0.544
10,000
$0.543
15,000 +
$0.541
Click for Quote
Log in
to unlock special pricing