- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1C152S
Description
+
Cap Aluminum Lytic 1500uF 16V 20% (16 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1C152S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1C152S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 15 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
525
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.5905
250
$0.5283
500
$0.5270
1,000
$0.5163
2,500
$0.4951
5,000
$0.4939
7,500
$0.4888
10,000 +
$0.4876
Click for Quote
Log in
to unlock special pricing