Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1C122B

The EEU-FC1C122B is a radial lead type aluminum electrolytic capacitor featuring a 1200 μF capacitance and a 16 V rated voltag ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
The EEU-FC1C122B is a radial lead type aluminum electrolytic capacitor featuring a 1200 μF capacitance and a 16 V rated voltage.
Search Keywords: EEUFC1C122B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1C122B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 1200 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 25 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1C122B RoHS compliant?
Yes, EEU-FC1C122B is RoHS compliant.
What is the lead time for EEU-FC1C122B?
The standard lead time for EEU-FC1C122B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2815
1,000
$0.2758
2,500
$0.2683
5,000
$0.2626
7,500
$0.2593
10,000
$0.2569
15,000
$0.2536
25,000 +
$0.2494
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!