Image is representational - see mfr. specs

EEU-FC1C122

Panasonic

Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive Bulk

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFC1C122
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic
  • Артикул / №:
    EEU-FC1C122
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 1,562
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks Можно отправить 18/9/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
100
$0.3129
500
$0.2799
2 000
$0.2735
4 000
$0.2658
6 000
$0.2623
10 000
$0.2616
16 000
$0.2590
26 000 +
$0.2574
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!