Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1A821

Cap Aluminum Lytic 820uF 10V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 820uF 10V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFC1A821
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1A821
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1A821 RoHS compliant?
Yes, EEU-FC1A821 is RoHS compliant.
What is the lead time for EEU-FC1A821?
The standard lead time for EEU-FC1A821 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
200
37 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.3325
600
$0.2619
2,600
$0.2506
5,000
$0.2435
7,600
$0.2368
25,000
$0.2275
50,000 +
$0.2270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!