Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1A820B

Cap Aluminum Lytic 82uF 10V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 82uF 10V 20% (5 X 11mm) Radial 5mm 175mA 1000h 105°C Automotive Ammo
Search Keywords: EEUFC1A820B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1A820B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 82 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1A820B RoHS compliant?
Yes, EEU-FC1A820B is RoHS compliant.
What is the lead time for EEU-FC1A820B?
The standard lead time for EEU-FC1A820B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 7/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1106
2,000
$0.1005
4,000
$0.0995
6,000
$0.0985
8,000
$0.0983
26,000
$0.0980
50,000
$0.0978
100,000
$0.0975
150,000 +
$0.0973
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!