- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1A682
Description
+
Cap Aluminum Lytic 6800uF 10V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1A682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1A682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$1.302
250
$1.058
500
$1.011
1,000
$0.967
2,500
$0.928
5,000
$0.903
7,500
$0.891
10,000 +
$0.889
Click for Quote
Log in
to unlock special pricing