Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1A681

Cap Aluminum Lytic 680uF 10V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 680uF 10V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFC1A681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1A681
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 680 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 10 x 12.5 mm
Termination Style: Radial
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1A681 RoHS compliant?
Yes, EEU-FC1A681 is RoHS compliant.
What is the lead time for EEU-FC1A681?
The standard lead time for EEU-FC1A681 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2890
1,000
$0.2857
2,600
$0.2829
5,000
$0.2822
7,600
$0.2815
25,000
$0.2808
50,000
$0.2801
100,000 +
$0.2794
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!