- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1A562S
Panasonic
EEU-FC1A562S
Cap Aluminum Lytic 5600uF 10V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 5600uF 10V 20% (18 X 20mm) Radial 7.5mm 2490mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1A562S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1A562S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC1A562S RoHS compliant?
Yes, EEU-FC1A562S is RoHS compliant.
What is the lead time for EEU-FC1A562S?
The standard lead time for EEU-FC1A562S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
25
$2.23
250
$1.38
500
$1.34
1,000
$1.28
2,500
$1.27
5,000
$1.26
7,500
$1.25
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing