- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1A561B
Description
+
Cap Aluminum Lytic 560uF 10V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Ammo
Search Keywords: EEUFC1A561B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1A561B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.2444
2,000
$0.1842
4,000
$0.1816
6,000
$0.1790
8,000
$0.1741
26,000
$0.1672
50,000
$0.1668
100,000 +
$0.1651
Click for Quote
Log in
to unlock special pricing