- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1A471BJ
Description
+
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C
Search Keywords: EEUFC1A471BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1A471BJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
2,000
$0.1377
4,000
$0.1317
6,000
$0.1299
8,000
$0.1295
26,000
$0.1245
50,000
$0.1196
100,000
$0.1193
150,000 +
$0.1181
Click for Quote
Log in
to unlock special pricing