Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1A471

Electrolytic Aluminum Capacitor - 470 µF - 10 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 555 mA - 2000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 470 µF - 10 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 555 mA - 2000h - 105°C.
Search Keywords: EEUFC1A471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1A471
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1A471 RoHS compliant?
Yes, EEU-FC1A471 is RoHS compliant.
What is the lead time for EEU-FC1A471?
The standard lead time for EEU-FC1A471 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,006
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1666
4,000
$0.1512
6,000
$0.1462
8,000
$0.1458
26,000
$0.1455
50,000
$0.1451
100,000
$0.1447
150,000 +
$0.1444
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!