- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1A332
Description
+
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1A332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1A332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/24/26
Minimum Order Quantity:
50
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$1.090
250
$0.705
1,000
$0.648
3,000
$0.590
5,000
$0.560
8,000
$0.557
10,000
$0.555
15,000 +
$0.552
Click for Quote
Log in
to unlock special pricing