Image is representational - see mfr. specs

EEU-FC1A221S

Panasonic

Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
Search Keywords: EEUFC1A221S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1A221S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.0961
4,000
$0.0919
6,000
$0.0917
8,000
$0.0906
26,000
$0.0868
50,000
$0.0834
100,000
$0.0832
150,000 +
$0.0830
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!