- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1A182B
Description
+
Cap Aluminum Lytic 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Ammo
Search Keywords: EEUFC1A182B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1A182B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$0.5487
500
$0.4458
1,000
$0.4258
3,000
$0.4018
5,000
$0.3908
8,000
$0.3898
10,000
$0.3804
15,000 +
$0.3794
Click for Quote
Log in
to unlock special pricing