- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1A152
Description
+
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFC1A152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1A152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$0.4394
500
$0.3570
2,000
$0.3410
4,000
$0.3218
6,000
$0.3130
10,000
$0.3122
16,000
$0.3047
26,000 +
$0.3007
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments