- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC1A102B
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Ammo
Search Keywords: EEUFC1A102B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC1A102B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 11/16/26
Minimum Order Quantity:
100
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
100
$0.3260
500
$0.2734
2,000
$0.2457
4,000
$0.2421
6,000
$0.2322
10,000
$0.2316
26,000
$0.2230
50,000 +
$0.2225
Click for Quote
Log in
to unlock special pricing