Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC1A101S

Electrolytic Aluminum Capacitor - 100 µF - 10 V - 20% - 5 X 11mm - Radial - 2 mm - 175 mA - 1000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 100 µF - 10 V - 20% - 5 X 11mm - Radial - 2 mm - 175 mA - 1000h - 105°C.
Search Keywords: EEUFC1A101S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FC1A101S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC1A101S RoHS compliant?
Yes, EEU-FC1A101S is RoHS compliant.
What is the lead time for EEU-FC1A101S?
The standard lead time for EEU-FC1A101S is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,200
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
200
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.1568
2,600
$0.1476
5,000
$0.1442
7,600
$0.1422
25,000
$0.1364
50,000
$0.1330
100,000
$0.1296
150,000 +
$0.1276
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!