- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC0J821L
Panasonic
EEU-FC0J821L
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive Bulk
Search Keywords: EEUFC0J821L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC0J821L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 15 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC0J821L RoHS compliant?
Yes, EEU-FC0J821L is RoHS compliant.
What is the lead time for EEU-FC0J821L?
The standard lead time for EEU-FC0J821L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,612
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
100
$0.1740
2,000
$0.1499
4,000
$0.1489
6,000
$0.1479
8,000
$0.1459
26,000
$0.1432
50,000
$0.1428
100,000 +
$0.1423
Click for Quote
Log in
to unlock special pricing