Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FC0J561

Cap Aluminum Lytic 560uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Automotive Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 560uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Automotive Bulk
Search Keywords: EEUFC0J561
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC0J561
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FC0J561 RoHS compliant?
Yes, EEU-FC0J561 is RoHS compliant.
What is the lead time for EEU-FC0J561?
The standard lead time for EEU-FC0J561 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,050
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1208
2,000
$0.1098
4,000
$0.1074
6,000
$0.1066
8,000
$0.1063
26,000
$0.1045
50,000
$0.1025
100,000
$0.1022
150,000 +
$0.1019
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!