- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC0J332
Description
+
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC0J332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC0J332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,480
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$0.3911
500
$0.3499
1,000
$0.3419
3,000
$0.3323
5,000
$0.3279
8,000
$0.3270
10,000
$0.3237
15,000 +
$0.3229
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments