- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC0J331
Description
+
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 15mm) Radial 2.5mm 400mA 1000h 105°C Automotive Bulk
Search Keywords: EEUFC0J331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC0J331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:6.3 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,104
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
Price (USD)
Qty
Unit Price
200
$0.1167
1,000
$0.1061
2,600
$0.1028
5,000
$0.1005
10,000
$0.0990
25,000
$0.0975
50,000
$0.0960
100,000 +
$0.0945
Click for Quote
Log in
to unlock special pricing