- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC0J272L
Description
+
Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 30mm) Radial 5mm 1815mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFC0J272L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC0J272L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
50
$0.5410
500
$0.4395
2,000
$0.4019
4,000
$0.3853
6,000
$0.3844
8,000
$0.3834
10,000
$0.3751
16,000 +
$0.3741
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments