- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC0J182
Panasonic
EEU-FC0J182
Cap Aluminum Lytic 1800uF 6.3V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1800uF 6.3V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive Bulk
Search Keywords: EEUFC0J182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC0J182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FC0J182 RoHS compliant?
Yes, EEU-FC0J182 is RoHS compliant.
What is the lead time for EEU-FC0J182?
The standard lead time for EEU-FC0J182 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,286
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
100
$0.3129
500
$0.2799
2,000
$0.2735
4,000
$0.2658
6,000
$0.2623
10,000
$0.2616
16,000
$0.2590
26,000 +
$0.2574
Click for Quote
Log in
to unlock special pricing