- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FC0J152S
Description
+
Cap Aluminum Lytic 1500uF 6.3V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC0J152S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FC0J152S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 15 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.7047
500
$0.5498
1,000
$0.5050
3,000
$0.4838
5,000
$0.4605
8,000
$0.4593
10,000
$0.4582
15,000 +
$0.4571
Click for Quote
Log in
to unlock special pricing