- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EE2W560
Description
+
Cap Aluminum Lytic 56uF 450V 20% (18 X 31.5mm) Radial 7.5mm 1380mA 10000h 105°C Bulk
Search Keywords: EEUEE2W560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EE2W560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:56 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$1.50
250
$1.44
500
$1.42
1,000
$1.38
2,500
$1.36
5,000
$1.34
7,500
$1.32
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing