Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-EE2W470S

Electrolytic Aluminum Capacitor - 47 µF - 450 V - 20% - 18 X 25mm - Radial - 7.5 mm - 1200 mA - 10000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 47 µF - 450 V - 20% - 18 X 25mm - Radial - 7.5 mm - 1200 mA - 10000h - 105°C.
Search Keywords: EEUEE2W470S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-EE2W470S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 18 x 25 mm
Termination Style: Radial
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-EE2W470S RoHS compliant?
Yes, EEU-EE2W470S is RoHS compliant.
What is the lead time for EEU-EE2W470S?
The standard lead time for EEU-EE2W470S is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in Buy all 29 in-stock or the regular minimum order quantity of 100
On Order:
2,500   can ship 4/19/27
Stock lot only:
29
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.101
100
$1.910
300
$1.870
500
$1.860
1,000
$1.850
2,500
$1.840
5,000
$1.830
7,500
$1.820
10,000 +
$1.810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!