- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EE2W150
Description
+
Cap Aluminum Lytic 15uF 450V 20% (12.5 X 25mm) Radial 5mm 780mA 10000h 105°C Bulk
Search Keywords: EEUEE2W150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EE2W150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:15 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,175
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$0.639
250
$0.572
500
$0.571
1,000
$0.559
3,000
$0.536
5,000
$0.535
8,000
$0.529
15,000 +
$0.526
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT