- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EE2W100U
Description
+
Electrolytic Aluminum Capacitor - 10 µF - 450 V - 20% - 10 X 20mm - Radial - 5 mm - 330 mA - 8000h - 105°C.
Search Keywords: EEUEE2W100U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EE2W100U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
On Order:
2,000
can ship 6/29/26
Minimum Order Quantity:
100
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
100
$0.5023
500
$0.4532
2,000
$0.3915
4,000
$0.3645
6,000
$0.3548
10,000
$0.3539
16,000
$0.3530
26,000 +
$0.3521
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT