- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EE2W100
Description
+
Electrolytic Aluminum Capacitor - 10 µF - 450 V - 20% - 12.5 X 20mm - Radial - 5 mm - 490 mA - 10000h - 105°C.
Search Keywords: EEUEE2W100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EE2W100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.7101
250
$0.4733
1,000
$0.4571
3,000
$0.4527
5,000
$0.4516
8,000
$0.4504
10,000
$0.4493
15,000 +
$0.4482
Click for Quote
Log in
to unlock special pricing