Description
+
Cap Aluminum Lytic 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1530mA 10000h 105°C Bulk
Search Keywords: EEUEE2V820S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EE2V820S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:82 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.28
100
$1.16
250
$1.14
500
$1.12
1,000
$1.09
2,500
$1.07
5,000
$1.06
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments