Image is representational - see mfr. specs

EEU-EE2V330SB

Panasonic

Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 900mA 10000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 350V 20% (16 X 20mm) Radial 7.5mm 900mA 10000h 105°C T/R
Search Keywords: EEUEE2V330SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EE2V330SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    350 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks can ship 12/3/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.650
500
$0.641
1,000
$0.621
2,500
$0.570
5,000
$0.562
7,500
$0.553
10,000
$0.545
15,000 +
$0.537
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!