- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EE2G820
Description
+
Cap Aluminum Lytic 82uF 400V 20% (18 X 31.5mm) Radial 7.5mm 1645mA 10000h 105°C Bulk
Search Keywords: EEUEE2G820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EE2G820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:82 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
42
Price (USD)
Qty
Unit Price
1
$2.101
42
$1.910
208
$1.810
830
$1.730
2,075
$1.660
6,224 +
$1.590
Click for Quote
Log in
to unlock special pricing