- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EE2G680
Panasonic
EEU-EE2G680
Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 1470mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 1470mA 10000h 105°C Bulk
Search Keywords: EEUEE2G680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EE2G680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-EE2G680 RoHS compliant?
Yes, EEU-EE2G680 is RoHS compliant.
What is the lead time for EEU-EE2G680?
The standard lead time for EEU-EE2G680 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 1/7/27
Minimum Order Quantity:
25
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
25
$2.42
100
$1.99
250
$1.96
500
$1.50
1,000
$1.49
2,500
$1.48
5,000
$1.47
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT