- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EE2G330S
Panasonic
EEU-EE2G330S
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 1020mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 1020mA 10000h 105°C Bulk
Search Keywords: EEUEE2G330S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EE2G330S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-EE2G330S RoHS compliant?
Yes, EEU-EE2G330S is RoHS compliant.
What is the lead time for EEU-EE2G330S?
The standard lead time for EEU-EE2G330S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
On Order:
2,000
can ship 12/17/26
Minimum Order Quantity:
25
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$1.958
250
$1.253
500
$1.072
1,000
$1.008
2,500
$0.966
5,000
$0.963
7,500
$0.961
10,000 +
$0.959
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT