- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EE2G220
Panasonic
EEU-EE2G220
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 760mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 760mA 10000h 105°C Bulk
Search Keywords: EEUEE2G220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EE2G220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-EE2G220 RoHS compliant?
Yes, EEU-EE2G220 is RoHS compliant.
What is the lead time for EEU-EE2G220?
The standard lead time for EEU-EE2G220 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 12/21/26
Minimum Order Quantity:
50
27 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
50
$0.898
250
$0.730
500
$0.728
1,000
$0.697
3,000
$0.640
5,000
$0.638
8,000
$0.623
15,000 +
$0.614
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT