- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EE2G150
Description
+
Cap Aluminum Lytic 15uF 400V 20% (12.5 X 20mm) Radial 5mm 590mA 10000h 105°C Bulk
Search Keywords: EEUEE2G150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EE2G150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:15 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.5087
250
$0.4626
1,000
$0.4447
3,000
$0.4265
5,000
$0.4254
8,000
$0.4210
10,000
$0.4200
15,000 +
$0.4184
Click for Quote
Log in
to unlock special pricing