Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-EE2E470

Panasonic

Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 1290mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 1290mA 10000h 105°C Bulk
Search Keywords: EEUEE2E470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EE2E470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 1/22/25
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
200
$0.7658
400
$0.7581
1,000
$0.5314
2,600
$0.5261
5,000
$0.4759
7,600
$0.4711
10,000
$0.4582
15,000 +
$0.4536
Click for Quote
Log in to unlock special pricing