Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-EE2E220

Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 785mA 8000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 785mA 8000h 105°C Bulk
Search Keywords: EEUEE2E220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-EE2E220
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 22 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 10 x 20 mm
Termination Style: Radial
Voltage: 250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-EE2E220 RoHS compliant?
Yes, EEU-EE2E220 is RoHS compliant.
What is the lead time for EEU-EE2E220?
The standard lead time for EEU-EE2E220 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,105
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.4083
600
$0.3317
2,600
$0.3033
5,000
$0.2908
7,600
$0.2901
10,000
$0.2894
15,000
$0.2831
25,000 +
$0.2793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!