Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-EE2D680

Cap Aluminum Lytic 68uF 200V 20% (12.5 X 25mm) Radial 5mm 1330mA 10000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 25mm) Radial 5mm 1330mA 10000h 105°C Bulk
Search Keywords: EEUEE2D680
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-EE2D680
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 68 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 12.5 x 25 mm
Termination Style: Radial
Voltage: 200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-EE2D680 RoHS compliant?
Yes, EEU-EE2D680 is RoHS compliant.
What is the lead time for EEU-EE2D680?
The standard lead time for EEU-EE2D680 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.668
400
$0.647
1,000
$0.618
2,600
$0.567
5,000
$0.566
7,600
$0.552
10,000
$0.550
15,000 +
$0.545
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!