Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-EE2D470

Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 1100mA 10000h 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 1100mA 10000h 105°C Bulk
Search Keywords: EEUEE2D470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EE2D470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-EE2D470 RoHS compliant?
Yes, EEU-EE2D470 is RoHS compliant.
What is the lead time for EEU-EE2D470?
The standard lead time for EEU-EE2D470 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5987
250
$0.5074
1,000
$0.4720
3,000
$0.4472
5,000
$0.4358
8,000
$0.4251
10,000
$0.4240
15,000 +
$0.4230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!