Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-EE2D101S

Cap Aluminum Lytic 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1665mA 10000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1665mA 10000h 105°C Bulk
Search Keywords: EEUEE2D101S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-EE2D101S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 18 x 20 mm
Termination Style: Radial
Voltage: 200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-EE2D101S RoHS compliant?
Yes, EEU-EE2D101S is RoHS compliant.
What is the lead time for EEU-EE2D101S?
The standard lead time for EEU-EE2D101S is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460
Can Ship immediately
On Order:
1,000   can ship 7/19/27
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 8/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.259
300
$1.241
500
$1.024
1,000
$0.966
2,500
$0.898
5,000
$0.868
7,500
$0.859
10,000 +
$0.856
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!