- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EE2C680
Description
+
Cap Aluminum Lytic 68uF 160V 20% (12.5 X 20mm) Radial 5mm 1350mA 10000h 105°C Bulk
Search Keywords: EEUEE2C680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EE2C680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
50
$0.5987
250
$0.5074
1,000
$0.4720
3,000
$0.4472
5,000
$0.4358
8,000
$0.4251
10,000
$0.4240
15,000 +
$0.4230
Click for Quote
Log in
to unlock special pricing