Image is representational - see mfr. specs

EEU-EE2C151SB

Panasonic

Cap Aluminum Lytic 150uF 160V 20% (18 X 20mm) Radial 7.5mm 1820mA 10000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 150uF 160V 20% (18 X 20mm) Radial 7.5mm 1820mA 10000h 105°C T/R
Search Keywords: EEUEE2C151SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EE2C151SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    160 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks can ship 11/3/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.720
500
$0.709
1,000
$0.688
2,500
$0.631
5,000
$0.622
7,500
$0.612
10,000
$0.603
15,000 +
$0.594
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!