- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2W330
Description
+
Cap Aluminum Lytic 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 850mA 10000h 105°C Bulk
Search Keywords: EEUED2W330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2W330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$1.402
250
$1.241
500
$1.193
1,000
$1.144
2,500
$1.080
5,000
$1.032
7,500
$1.003
10,000 +
$0.983
Click for Quote
Log in
to unlock special pricing