- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2W220S
Panasonic
EEU-ED2W220S
Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 680mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 680mA 10000h 105°C Bulk
Search Keywords: EEUED2W220S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2W220S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-ED2W220S RoHS compliant?
Yes, EEU-ED2W220S is RoHS compliant.
What is the lead time for EEU-ED2W220S?
The standard lead time for EEU-ED2W220S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,490
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$1.284
250
$1.103
500
$0.966
1,000
$0.907
2,500
$0.868
5,000
$0.849
7,500
$0.844
10,000 +
$0.837
Click for Quote
Log in
to unlock special pricing