- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2W150
Panasonic
EEU-ED2W150
Cap Aluminum Lytic 15uF 450V 20% (12.5 X 25mm) Radial 5mm 560mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cap Aluminum Lytic 15uF 450V 20% (12.5 X 25mm) Radial 5mm 560mA 10000h 105°C Bulk
Search Keywords: EEUED2W150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2W150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:15 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-ED2W150 RoHS compliant?
Yes, EEU-ED2W150 is RoHS compliant.
What is the lead time for EEU-ED2W150?
The standard lead time for EEU-ED2W150 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
You may purchase all in-stock quantity of 148
Stock lot only:
148
Minimum Order Quantity:
300
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$0.7079
300
$0.6435
500
$0.6183
1,000
$0.5932
3,000
$0.5532
5,000
$0.5347
8,000
$0.5176
15,000 +
$0.4948
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT